Part Details for GG-15CS by Century Spring Corp
Overview of GG-15CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for GG-15CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-GG-15CS-ND
|
DigiKey | COMP O= .312,L= .31,W= .055 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
276 In Stock |
|
$2.1341 / $4.8400 | Buy Now |