Part Details for GG77015-01 by Microsemi Corporation
Overview of GG77015-01 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for GG77015-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GG77015-01
|
Richardson RFPD | RF SIGNAL LIMITER - COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for GG77015-01
GG77015-01 CAD Models
GG77015-01 Part Data Attributes:
|
GG77015-01
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GG77015-01
Microsemi Corporation
Limiter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LCC3(UNSPEC) | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC3(UNSPEC) | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES |