Part Details for GGA3/10 (ALTERNATE: P219617) by Mersen Electrical Power
Overview of GGA3/10 (ALTERNATE: P219617) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGA3/10 (ALTERNATE: P219617)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895876
|
RS | Fuse, Time Delay, Electronic, Glass, 10kA, 250VAC, 3/10A | Mersen GGA3/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 9 |
|
$5.0100 / $5.5100 | Buy Now |