Part Details for GGC3/4 (ALTERNATE: J1037630) by Mersen Electrical Power
Overview of GGC3/4 (ALTERNATE: J1037630) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGC3/4 (ALTERNATE: J1037630)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895937
|
RS | Fuse, Fast Acting, Electronic, Glass/Ceramic, 10kA, 250VAC, 3/4A | Mersen GGC3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.6900 | RFQ |