Part Details for GGC30 by Mersen Electrical Power
Overview of GGC30 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GGC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GGC30-ND
|
DigiKey | FUSE,FAST ACTING,ELECTRONIC,GLAS Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$0.7091 / $1.7900 | Buy Now |
DISTI #
737-GGC30
|
Mouser Electronics | Cartridge Fuses Fuse,Fast Acting,Electronic,Glass/Ceramic,10kA,125VAC,30A RoHS: Compliant | 0 |
|
$0.7090 / $1.7100 | Order Now |
Part Details for GGC30
GGC30 CAD Models
GGC30 Part Data Attributes
|
GGC30
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GGC30
Mersen Electrical Power
Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GGC30
This table gives cross-reference parts and alternative options found for GGC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/AGC-30-R | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GGC30 vs BK/AGC-30-R |
AGC30CABP | Electric Fuse, 30A, 32VAC, 32VDC, Inline/holder | Littelfuse Inc | GGC30 vs AGC30CABP |
0312030.MXP | Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC30 vs 0312030.MXP |
0312030.P | Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC30 vs 0312030.P |
0312030MX | Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder, | Littelfuse Inc | GGC30 vs 0312030MX |
BK/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder | Cooper Industries | GGC30 vs BK/AGC-30B |
BK1/AGC-30B | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | GGC30 vs BK1/AGC-30B |
BK8/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder | Cooper Industries | GGC30 vs BK8/AGC-30B |
BK8/AGC-30B | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | GGC30 vs BK8/AGC-30B |
BK8/AGC-30-R | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GGC30 vs BK8/AGC-30-R |