Part Details for GGC6 by Ferraz Shawmut
Overview of GGC6 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 6A 250V | 0 |
|
$0.9500 / $1.4280 | Buy Now |