Part Details for GGM10 by Ferraz Shawmut
Overview of GGM10 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse, Fast Acting - 5 x 20mm - Glass 10A 250V RoHS: Compliant |
250 In Stock |
|
$1.7300 / $2.6300 | Buy Now |
|
Master Electronics | Fuse, Fast Acting - 5 x 20mm - Glass 10A 250V RoHS: Compliant |
250 In Stock |
|
$1.7300 / $2.6300 | Buy Now |