There are no models available for this part yet.
Overview of GGM2-1/2 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GGM2-1/2 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2378-GGM2-1/2-ND
|
DigiKey | FUSE,FAST ACTING,ELECTRONIC,GLAS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1047 / $2.8200 | Buy Now | |
DISTI #
737-GGM2-1/2
|
Mouser Electronics | Cartridge Fuses Fuse,Fast Acting,Electronic,Glass,10kA,250VAC,2-1/2A RoHS: Compliant | 0 |
|
$1.1100 / $2.5000 | Order Now |
CAD Models for GGM2-1/2 by Mersen Electrical Power
Part Data Attributes for GGM2-1/2 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
UL; CSA
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for GGM2-1/2
This table gives cross-reference parts and alternative options found for GGM2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGA2-1/2 | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GGM2-1/2 vs GGA2-1/2 |