GGP12000
Sprague-Goodman
Description: Variable Capacitor, Glass, 750V, 0.8pF Min, 12pF Max, Multi-Turn, Panel Mount

Overview of GGP12000 by Sprague-Goodman

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GGP12000 by Sprague-Goodman

Part # Manufacturer Description Stock Price Buy
DISTI # SG9186-ND
DigiKey CAP TRIMMER 0.8-12PF 750V Min Qty: 1 Lead time: 11 Weeks Container: Bulk 38
In Stock
  • 1 $31.5600
  • 10 $30.9310
$30.9310 / $31.5600 Buy Now

CAD Models for GGP12000 by Sprague-Goodman
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GGP12000 by Sprague-Goodman

GGP12000
Sprague-Goodman
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.30.00.10
Samacsys Manufacturer
Sprague Goodman
Capacitance-Max
12 pF
Capacitance-Min
0.8 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
GLASS
Mounting Feature
PANEL MOUNT
Multi-turn
1
Rated (DC) Voltage (URdc)
750 V
Reference Standard
MIL-C-14409B
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. GGP12000
    Sprague-Goodman
    Variable Capacitor, Glass, 750V, 0.8pF Min, 12pF Max, Multi-Turn, Panel Mount
    VS

Related Parts for GGP12000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GGP12000 by Sprague-Goodman.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GGP12000 by Sprague-Goodman

Select Manufacturer
Which Manufacturer of GGP12000 would you like to use for your alert(s)?
  • Please alert me when GGP12000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GGP12000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GGP12000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GGP12000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GGP12000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GGP12000 by Sprague-Goodman

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: