Part Details for GGR12000 by Sprague-Goodman
Overview of GGR12000 by Sprague-Goodman
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGR12000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9189-ND
|
DigiKey | CAP TRIMMER 0.8-12PF 1250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$47.9800 | Buy Now |
Part Details for GGR12000
GGR12000 CAD Models
GGR12000 Part Data Attributes
|
GGR12000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GGR12000
Sprague-Goodman
Variable Capacitor, Glass, 1250V, 0.8pF Min, 12pF Max, Multi-Turn, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Sprague Goodman | |
Additional Feature | SEALED | |
Capacitance-Max | 12 pF | |
Capacitance-Min | 0.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | GLASS | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | MIL-C-14409B | |
Surface Mount | NO | |
Terminal Shape | WIRE |