Part Details for GH0022C by TECO-Westinghouse Motor Company
Overview of GH0022C by TECO-Westinghouse Motor Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH0022C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71736831
|
RS | TEFC PREM C-FACE 230/460V FOOTED C-FACE 2 HP 3600 RPM 5.09 FL AMPS (230V) | Teco Westinghouse GH0022C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$450.6500 / $500.7300 | Buy Now |