Part Details for GH3-12VDC by Gigavac LLC
Overview of GH3-12VDC by Gigavac LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for GH3-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-GH3-12VDC-ND
|
DigiKey | 3.5KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$478.5300 | Buy Now |
DISTI #
73926963
|
RS | Relay, SPDT, High Voltage, 3.5kV, 12Vdc, GH3 Series | Sensata - Gigavac GH3-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$526.5600 / $585.0700 | RFQ |
|
Onlinecomponents.com | 3.5kV SPDT HV Relay RoHS: Compliant |
28 On Order |
|
$315.5600 / $483.5600 | Buy Now |
DISTI #
000000000006381241
|
Sager | Industrial Relays 3.5KV, SPDT, 12VDC COIL Min Qty: 1 | 0 |
|
$302.8000 / $490.4600 | Buy Now |
|
Master Electronics | 3.5kV SPDT HV Relay RoHS: Compliant |
28 On Order |
|
$315.5600 / $483.5600 | Buy Now |
Part Details for GH3-12VDC
GH3-12VDC CAD Models
GH3-12VDC Part Data Attributes
|
GH3-12VDC
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
GH3-12VDC
Gigavac LLC
SPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), DC Input, Panel Mount-Threaded
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 31 mm | |
Body Length or Diameter | 18.5 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | HIGH VOLTAGE RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Termination Type | WIRE |