There are no models available for this part yet.
Overview of GH36WW10001 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GH36WW10001 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72H0419
|
Newark | Slide Switch, right Angle, spdt, on-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:5 Rohs Compliant: Yes |Apem GH36WW10001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $20.6100 | Buy Now | |
DISTI #
679-1881-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 30V Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5778 | Buy Now | |
DISTI #
642-GH36WW10001
|
Mouser Electronics | Slide Switches Rt angl vrticl slide SP - Silver Contact RoHS: Compliant | 0 |
|
$7.8400 / $14.9500 | Order Now | |
DISTI #
74999138
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH36WW10001 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6600 | RFQ | |
Onlinecomponents.com | Switch Slide ON ON SPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$3.9400 / $11.3400 | Buy Now | ||
Master Electronics | Switch Slide ON ON SPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$3.9400 / $11.3400 | Buy Now |
CAD Models for GH36WW10001 by APEM Inc
Part Data Attributes for GH36WW10001 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Actuator Angle
|
|
Actuator Length
|
0.185 inch
|
Actuator Material
|
GLASS FILLED POLYAMIDE
|
Actuator Type
|
SLIDE
|
Body Breadth
|
6.6548 mm
|
Body Height
|
19.3802 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@30VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
5
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPDT
|
Terminal Finish
|
Silver (Ag)
|
Terminal Material
|
SILVER
|
Termination Type
|
SOLDER
|
Washability
|
PARTIAL
|