There are no models available for this part yet.
Overview of GH39P000001 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GH39P000001 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72H0422
|
Newark | Slide Switch, straight, spdt, on-Off-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:3 Rohs Compliant: Yes |Apem GH39P000001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $10.2400 | Buy Now | |
DISTI #
GH39P000001-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3328 | Buy Now | |
DISTI #
642-GH39P000001
|
Mouser Electronics | Slide Switches SPDT 0.4VA 20VAC/DC On-Off-On RoHS: Compliant | 60 |
|
$4.8800 / $7.4300 | Buy Now | |
DISTI #
74999145
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH39P000001 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 | RFQ | |
Onlinecomponents.com | Slide Switch - SPDT - On-Off-On - 0.4A 20VAC/VDC - Standard Actuator - 5.10mm Actuator Length - Brass Contacts With Gold Finish - PC Pin. RoHS: Compliant | 0 |
|
$2.9200 / $6.1500 | Buy Now | ||
Master Electronics | Slide Switch - SPDT - On-Off-On - 0.4A 20VAC/VDC - Standard Actuator - 5.10mm Actuator Length - Brass Contacts With Gold Finish - PC Pin. RoHS: Compliant | 0 |
|
$2.9200 / $6.1500 | Buy Now |
CAD Models for GH39P000001 by APEM Inc
Part Data Attributes for GH39P000001 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Length
|
0.201 inch
|
Actuator Material
|
GLASS FILLED POLYAMIDE
|
Actuator Type
|
SLIDE
|
Body Breadth
|
6.6548 mm
|
Body Height
|
17.3482 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
3
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPDT
|
Terminal Finish
|
Gold (Au)
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
PARTIAL
|