Part Details for GH39P010001 by APEM Inc
Overview of GH39P010001 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH39P010001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C9784
|
Newark | Switch, Slide, Spdt, 4A, 250V, Thd, Contact Configuration:Spdt, Switch Operation:On-Off-On, Product Range:G Series, Contact Current Max:4A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:30V, Orientation:Vertical Rohs Compliant: Yes |Apem GH39P010001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $7.9800 | Buy Now |
DISTI #
679-1882-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 30V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
364 In Stock |
|
$4.3647 / $7.4400 | Buy Now |
DISTI #
642-GH39P010001
|
Mouser Electronics | Slide Switches SPDT 4A 125V On-Off-On RoHS: Compliant | 68 |
|
$4.3600 / $7.0300 | Buy Now |
DISTI #
74999146
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH39P010001 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Onlinecomponents.com | Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole RoHS: Compliant |
80 In Stock |
|
$3.0000 / $6.1300 | Buy Now |
|
Quest Components | SLIDE SWITCH, SPDT, ON-OFF-ON, THROUGH HOLE MOUNT | 8 |
|
$7.1940 / $9.8100 | Buy Now |
|
Master Electronics | Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole RoHS: Compliant |
80 In Stock |
|
$3.0000 / $6.1300 | Buy Now |
Part Details for GH39P010001
GH39P010001 CAD Models
GH39P010001 Part Data Attributes
|
GH39P010001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH39P010001
APEM Inc
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.201 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 6.6548 mm | |
Body Height | 17.3482 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Length | 0.157 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |