-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Maintained, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H0426
|
Newark | Slide Switch, right Angle, spdt, on-Off-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:5 Rohs Compliant: Yes |Apem GH39W000001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $19.7800 | Buy Now |
DISTI #
2266-GH39W000001-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 10 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$9.1800 | Buy Now |
DISTI #
GH39W000001-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 10 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1104 | Buy Now |
DISTI #
642-GH39W000001
|
Mouser Electronics | Slide Switches SPDT 0.4VA 20VAC/DC On-Off-On RoHS: Compliant | 37 |
|
$7.8700 / $12.1000 | Buy Now |
DISTI #
74999149
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH39W000001 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2700 | RFQ |
|
Onlinecomponents.com | Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
95 In Stock |
|
$3.8100 / $10.2100 | Buy Now |
DISTI #
C1S118300214514
|
Chip1Stop | Slide Switch | 32 |
|
$10.5000 | Buy Now |
|
Master Electronics | Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
95 In Stock |
|
$3.8100 / $10.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GH39W000001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH39W000001
APEM Inc
Switch, SPDT, Maintained, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 6.6548 mm | |
Body Height | 15.3162 mm | |
Body Length or Diameter | 13.589 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.169 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | PARTIAL |