Part Details for GH49WW00001 by APEM Inc
Overview of GH49WW00001 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH49WW00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0284
|
Newark | Slide Switch, vertical R/A, dpdt, on-Off-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:10 Rohs Compliant: Yes |Apem GH49WW00001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $35.2400 | Buy Now |
DISTI #
GH49WW00001-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 50 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7938 | Buy Now |
DISTI #
642-GH49WW00001
|
Mouser Electronics | Slide Switches DPDT 0.4VA 20VAC/DC On-Off-On RoHS: Compliant | 0 |
|
$19.6600 / $19.7900 | Order Now |
DISTI #
74999178
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH49WW00001 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5200 | RFQ |
|
Onlinecomponents.com | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$14.9100 / $21.1700 | Buy Now |
|
Master Electronics | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$14.9100 / $21.1700 | Buy Now |
Part Details for GH49WW00001
GH49WW00001 CAD Models
GH49WW00001 Part Data Attributes:
|
GH49WW00001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH49WW00001
APEM Inc
Switch, DPDT, Maintained, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.2 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 11.4046 mm | |
Body Height | 21.9202 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | PARTIAL |