Part Details for GH65C11-C-SS-1 by Grayhill Inc
Overview of GH65C11-C-SS-1 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH65C11-C-SS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH65C11-C-SS-1-ND
|
DigiKey | ENDCODER OPTICAL Lead time: 16 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GH65C11-C-SS-1
|
Avnet Americas | Optical Encoder Interface 3V to 6V 20-Pin SSOP - Rail/Tube (Alt: GH65C11-C-SS-1) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-GH65C11-C-SS-1
|
Mouser Electronics | Encoders MICROCONTROLLER,LABELED , C, 20 lead SSOP | 0 |
|
$6,786.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7,713.6600 / $7,949.7800 | Buy Now | |
DISTI #
GH65C11-C-SS-1
|
Avnet Americas | Optical Encoder Interface 3V to 6V 20-Pin SSOP - Rail/Tube (Alt: GH65C11-C-SS-1) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005622525
|
Sager | Encoders MICROCONTROLLER,LABELED , C, 20 lead SSOP | 0 |
|
Buy Now |