Part Details for GH7FSCWH16/AA by Amphenol Positronic
Overview of GH7FSCWH16/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GH7FSCWH16/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GH7FSCWH16/AA
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$66.6800 / $82.7400 | Order Now |
DISTI #
POSGH7FSCWH16/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGH7FSCWH16/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GH7FSCWH16/AA
GH7FSCWH16/AA CAD Models
GH7FSCWH16/AA Part Data Attributes:
|
GH7FSCWH16/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GH7FSCWH16/AA
Amphenol Positronic
Circular Connector, 7 Contact(s), Glass Filled Diallyl Phthalate, Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |