Part Details for GHB2030B13 (ALTERNATE: GHB2030B13) by Eaton Cutler-Hammer
Overview of GHB2030B13 (ALTERNATE: GHB2030B13) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHB2030B13 (ALTERNATE: GHB2030B13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72817602
|
RS | GHB 2P 30A W/ 1288C76G09 M/B ALARM SW AND 1A/1B A/S | Eaton - Cutler Hammer GHB2030B13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,381.7000 / $1,454.4200 | RFQ |