Part Details for GHB3030 by Eaton Cutler-Hammer
Overview of GHB3030 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHB3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K8630
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 30A, Product Range:Ghb Series, Current Rating:30A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Panel, Voltage Ac:480V Rohs Compliant: No |Eaton Cutler Hammer GHB3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.2100 / $656.1800 | Buy Now |
DISTI #
70059055
|
RS | Molded Case Circuit Breaker, 3 Pole, 30A, Thermal/Magnetic, G Frame, C Series | Eaton - Cutler Hammer GHB3030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$727.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$692.2900 / $733.2000 | Buy Now |