Part Details for GHB3070 by Eaton Cutler-Hammer
Overview of GHB3070 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHB3070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K8648
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 70A, Product Range:Ghb Series, Current Rating:70A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Panel, Voltage Ac:480V Rohs Compliant: No |Eaton Cutler Hammer GHB3070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.1800 / $596.2500 | Buy Now |
DISTI #
71828746
|
RS | TYPE GHB BREAKER 3P 70A 277/480VAC MAX 125/250VDC MAX 14KAIC | Eaton - Cutler Hammer GHB3070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$1,330.7600 / $1,371.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$936.2200 / $990.0800 | Buy Now |