Part Details for GHG-570-1907-R0005 by Cooper Crouse-Hinds
Overview of GHG-570-1907-R0005 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
51907-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P Right Angle Header. | |
G45A190726HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Nickel, With additional EMI shell solder Width 1.5mm with Mylar) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray Package |
Price & Stock for GHG-570-1907-R0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1100 | Buy Now |