Part Details for GHG-960-1955-R0004 by Cooper Crouse-Hinds
Overview of GHG-960-1955-R0004 by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1955ARSZRL | Analog Devices | 24 Bit 192kHZ DAC 123 Db DNR w | |
AD1955ARSZ | Analog Devices | 24 Bit 192kHZ DAC 123 Db DNR w | |
EVAL-AD1955EBZ | Analog Devices | Eval Board for 24 Bit 192kHZ D |
Price & Stock for GHG-960-1955-R0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Gland - M25 - 13.5 mm - 17.5 mm - Nylon 6 (Polyamide 6) - Black RoHS: Compliant |
7 In Stock |
|
$12.1800 / $63.3300 | Buy Now |
|
Master Electronics | Cable Gland - M25 - 13.5 mm - 17.5 mm - Nylon 6 (Polyamide 6) - Black RoHS: Compliant |
7 In Stock |
|
$12.1800 / $63.3300 | Buy Now |