Part Details for GHR-10V-S by JST Manufacturing
Overview of GHR-10V-S by JST Manufacturing
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for GHR-10V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2128
|
Newark | Connector Housing, Rcpt, 10Pos, 1.25Mm, Product Range:Gh Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:1.25Mm, For Use With:Gh Series Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) GHR-10V-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6827 |
|
$0.1010 / $0.2210 | Buy Now |
DISTI #
455-1600-ND
|
DigiKey | CONN RCPT HSG 10POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36700 In Stock |
|
$0.0695 / $0.2000 | Buy Now |
DISTI #
306-GHR-10V-S
|
Mouser Electronics | Headers & Wire Housings GH HOUSING RoHS: Compliant | 20549 |
|
$0.0670 / $0.2000 | Buy Now |
|
Future Electronics | GH Series 1.25 mm Pitch 10 Position Single Row Wire to Board Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 3500 Lead time: 16 Weeks Container: Bag | 1500Bag |
|
$0.0677 / $0.0740 | Buy Now |
DISTI #
JSTGHR-10V-S
|
Heilind Electronics | GH HOUSING | Americas - 17413 in Stock |
|
$0.0768 / $0.0983 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 8935 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 2786 |
|
$0.2700 / $0.6750 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 1866 |
|
$0.0819 / $0.1536 | Buy Now |
DISTI #
GHR-10V-S
|
TME | Connector: wire-board, plug, female, GH, 1.25mm, PIN: 10, for cable Min Qty: 1 | 1990 |
|
$0.1110 / $0.7810 | Buy Now |
DISTI #
JSTGHR-10V-S
|
Interstate Connecting Components | GH HOUSING | 3482 |
|
$0.0768 / $0.0983 | Buy Now |
Part Details for GHR-10V-S
GHR-10V-S CAD Models
GHR-10V-S Part Data Attributes
|
GHR-10V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GHR-10V-S
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSHL-002T-P0.2 | |
Body Breadth | 0.163 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.541 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for GHR-10V-S
This table gives cross-reference parts and alternative options found for GHR-10V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHR-10V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-A10L502A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | GHR-10V-S vs A-7674-A10L502A |
22-41-8105 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | GHR-10V-S vs 22-41-8105 |
71990-410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | GHR-10V-S vs 71990-410 |
A-7674-B10A154A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | GHR-10V-S vs A-7674-B10A154A |
1-770819-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | GHR-10V-S vs 1-770819-0 |
77797-310 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | GHR-10V-S vs 77797-310 |
501331-1089 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | GHR-10V-S vs 501331-1089 |
ESW-110-44-F-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | GHR-10V-S vs ESW-110-44-F-S |
1-167344-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | GHR-10V-S vs 1-167344-0 |
HCSS-10-S-02.00-01-T | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | GHR-10V-S vs HCSS-10-S-02.00-01-T |