There are no models available for this part yet.
Overview of GI1101 by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for GI1101 by General Instrument Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AP | 193 |
|
$0.2800 / $0.6000 | Buy Now |
CAD Models for GI1101 by General Instrument Corp
Part Data Attributes for GI1101 by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
PATENTED DEVICE
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.975 V
|
JEDEC-95 Code
|
DO-204AP
|
JESD-30 Code
|
E-LALF-W2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
2 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for GI1101
This table gives cross-reference parts and alternative options found for GI1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-50 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Unitrode Corporation | GI1101 vs BYV27-50 |
SF21G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | GI1101 vs SF21G |
HER151-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Diodes Incorporated | GI1101 vs HER151-13 |
SF21G-T | Rectifier Diode, | Micro Commercial Components | GI1101 vs SF21G-T |
BYV27-50 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-204AP, | International Semiconductor Inc | GI1101 vs BYV27-50 |
SF21G-B | Rectifier Diode, | Micro Commercial Components | GI1101 vs SF21G-B |
BYV27-50 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | GI1101 vs BYV27-50 |
SF21-B | Rectifier Diode, | Micro Commercial Components | GI1101 vs SF21-B |