GI250-3-E3/54
Description: Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL,

Overview of GI250-3-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for GI250-3-E3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24R6313
Newark 0.25A,3000V, supert, not For New Design |Vishay GI250-3-E3/54 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2180
  • 10,000 $0.2010
  • 20,000 $0.1870
  • 30,000 $0.1750
  • 50,000 $0.1670
$0.1670 / $0.2180 Buy Now
DISTI # GI250-3-E3/54
Avnet Americas 0.25A,3000V,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: GI250-3-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,500 $0.1923
$0.1923 Buy Now
DISTI # 625-GI250-3-E3
Mouser Electronics Rectifiers 3000 Volt 0.25 Amp High Voltage RoHS: Compliant 0
  • 5,500 $0.1650
  • 22,000 $0.1620
  • 49,500 $0.1580
$0.1580 / $0.1650 Order Now
DISTI # GI250-3-E3/54
TTI Rectifiers 3000 Volt 0.25 Amp High Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel Americas - 0
  • 5,500 $0.1800
  • 11,000 $0.1760
  • 22,000 $0.1730
  • 33,000 $0.1690
  • 55,000 $0.1660
$0.1660 / $0.1800 Buy Now
DISTI # GI250-3-E3/54
EBV Elektronik (Alt: GI250-3-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for GI250-3-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GI250-3-E3/54 by Vishay Intertechnologies

GI250-3-E3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
15 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3000 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GI250-3-E3/54
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GI250-3-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GI250-3-E3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GI250-3-E3/54 would you like to use for your alert(s)?
  • Please alert me when GI250-3-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GI250-3-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GI250-3-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GI250-3-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GI250-3-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GI250-3-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: