Part Details for GIB1402-E3/45 by Vishay Semiconductors
Overview of GIB1402-E3/45 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GIB1402-E3/45
GIB1402-E3/45 CAD Models
GIB1402-E3/45 Part Data Attributes:
|
GIB1402-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GIB1402-E3/45
Vishay Semiconductors
DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for GIB1402-E3/45
This table gives cross-reference parts and alternative options found for GIB1402-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GIB1402-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GIB1402-E3/81 | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | GIB1402-E3/45 vs GIB1402-E3/81 |
GIB1402-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | GIB1402-E3/45 vs GIB1402-E3/45 |