GIB2402-E3/81
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of GIB2402-E3/81 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for GIB2402-E3/81 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 11M3654
Newark 16A,100V,35Ns, dual Uf Rect |Vishay GIB2402-E3/81 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 625-GIB2402-E3
Mouser Electronics Rectifiers 100 Volt 16A 35ns Dual Common Cathode RoHS: Compliant 0
  • 1 $1.5800
  • 10 $1.3100
  • 100 $1.0500
  • 500 $0.8270
  • 800 $0.7400
  • 2,400 $0.7100
  • 4,800 $0.6840
$0.6840 / $1.5800 Order Now

CAD Models for GIB2402-E3/81 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GIB2402-E3/81 by Vishay Intertechnologies

GIB2402-E3/81
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
50 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
100 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. GIB2402-E3/81
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for GIB2402-E3/81

This table gives cross-reference parts and alternative options found for GIB2402-E3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GIB2402-E3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GIB2402HE3_A/P Rectifier Diode, Vishay Intertechnologies GIB2402-E3/81 vs GIB2402HE3_A/P
GIB2402HE3_A/I Rectifier Diode, Vishay Intertechnologies GIB2402-E3/81 vs GIB2402HE3_A/I
Part Number Description Manufacturer Compare
SFS1602GRN Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor GIB2402-E3/81 vs SFS1602GRN
ER801D Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2402-E3/81 vs ER801D
FESB8BT-G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2402-E3/81 vs FESB8BT-G
FESB8BTN-G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2402-E3/81 vs FESB8BTN-G
FESB8CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2402-E3/81 vs FESB8CT
ER801D-GT3 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2402-E3/81 vs ER801D-GT3
SFS1602GHRN Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor GIB2402-E3/81 vs SFS1602GHRN
SFS1602GHC0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor GIB2402-E3/81 vs SFS1602GHC0
ER801D-T3 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2402-E3/81 vs ER801D-T3
FESB8CT-T3 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2402-E3/81 vs FESB8CT-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GIB2402-E3/81 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GIB2402-E3/81 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GIB2402-E3/81 would you like to use for your alert(s)?
  • Please alert me when GIB2402-E3/81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GIB2402-E3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GIB2402-E3/81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GIB2402-E3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GIB2402-E3/81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GIB2402-E3/81 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: