Datasheets
GIB2403HE3_A/P by: Vishay Intertechnologies

Rectifier Diode,

Part Details for GIB2403HE3_A/P by Vishay Intertechnologies

Overview of GIB2403HE3_A/P by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GIB2403HE3_A/P

Part # Distributor Description Stock Price Buy
DISTI # 43AJ8583
Newark 16A,150V,35Ns, dual Uf Rect |Vishay GIB2403HE3_A/P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 625-GIB2403HE3_A/P
Mouser Electronics Rectifiers 150V 125A AEC-Q101 RoHS: Compliant 0
  • 1,000 $0.9750
  • 2,000 $0.9380
  • 5,000 $0.9300
$0.9300 / $0.9750 Order Now

Part Details for GIB2403HE3_A/P

GIB2403HE3_A/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GIB2403HE3_A/P Part Data Attributes

GIB2403HE3_A/P Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
GIB2403HE3_A/P Vishay Intertechnologies Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2019-07-04
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 150 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for GIB2403HE3_A/P

This table gives cross-reference parts and alternative options found for GIB2403HE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GIB2403HE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFS1603GHMNG Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor GIB2403HE3_A/P vs SFS1603GHMNG
ER801AD-GT3 Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2403HE3_A/P vs ER801AD-GT3
FESB8CTN-G Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2403HE3_A/P vs FESB8CTN-G
ER801AD Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors GIB2403HE3_A/P vs ER801AD
SFS1603GHC0 Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor GIB2403HE3_A/P vs SFS1603GHC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GIB2403HE3_A/P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GIB2403HE3_A/P by Vishay Intertechnologies

  • Please alert me when GIB2403HE3_A/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GIB2403HE3_A/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GIB2403HE3_A/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GIB2403HE3_A/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GIB2403HE3_A/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GIB2403HE3_A/P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: