Part Details for GJ6240UH by Panduit Corp
Overview of GJ6240UH by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJ6240UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1528
|
Newark | Telecom Equipment Bonding Conductor (Teb |Panduit GJ6240UH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.9500 / $144.9000 | Buy Now |
DISTI #
298-21462-ND
|
DigiKey | CABLE JUMPER KIT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$115.1425 / $130.0000 | Buy Now |
DISTI #
GJ6240UH
|
Avnet Americas | Cable Assembly Jumper 6.1m 6AWG Lug Terminal to Lug Terminal - Bag (Alt: GJ6240UH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$86.0500 | Buy Now |
DISTI #
644-GJ6240UH
|
Mouser Electronics | Jumper Wires Telecom Equipment Bonding Conductor (TEB RoHS: Compliant | 0 |
|
$112.3700 / $123.3300 | Order Now |
DISTI #
PANGJ6240UH
|
Heilind Electronics | TELECOM EQUIPMENT BONDING COND | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Jumper 6.1m 6AWG Lug Terminal to Lug Terminal RoHS: Compliant |
1 In Stock 32 Factory Stock |
|
$98.0700 / $114.3800 | Buy Now |
DISTI #
GJ6240UH
|
Avnet Americas | Cable Assembly Jumper 6.1m 6AWG Lug Terminal to Lug Terminal - Bag (Alt: GJ6240UH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$86.0500 | Buy Now |
DISTI #
GJ6240UH
|
Avnet Americas | Cable Assembly Jumper 6.1m 6AWG Lug Terminal to Lug Terminal - Bag (Alt: GJ6240UH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$86.0500 | Buy Now |
DISTI #
000000000003338834
|
Sager | Jumper Wires Telecom Equipment Bonding Conductor (TEB Min Qty: 1 | 0 |
|
$89.7000 / $113.1500 | Buy Now |
DISTI #
3282329
|
Farnell | GROUND LEAD, M6 LUG-45DEG M6 LUG, 6.1M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$117.7756 | Buy Now |