There are no models available for this part yet.
Overview of GK1YAR-PD8WCD0-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GK1YAR-PD8WCD0-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AJ5610
|
Newark | Circular Conn, Rcpt, 8Pos, Solder, Product Range:Amc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Odu-Usa GK1YAR-PD8WCD0-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$70.6500 | Buy Now | |
DISTI #
1907-GK1YAR-PD8WCD0-000L-ND
|
DigiKey | ODU AMC RECEPT, STY GK, SZ 1, SL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$117.9340 / $128.5200 | Buy Now | |
DISTI #
394-K1YARPD8WCD0000L
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 3 |
|
$100.0500 / $128.4900 | Buy Now | |
Onlinecomponents.com | ODU AMC® Receptacle for rear panel mounting, Size 1, IP6K8 / IP6K9K, 8 Contacts, A (light brown) Key RoHS: Compliant | 0 |
|
$54.7200 / $123.0200 | Buy Now |