There are no models available for this part yet.
Overview of GK1YBR-P14UC00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GK1YBR-P14UC00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH4332
|
Newark | Circular Connector, Rcpt, 14Pos, Panel, Product Range:Odu Amc Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Odu-Usa GK1YBR-P14UC00-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$35.5000 | Buy Now | |
DISTI #
1907-GK1YBR-P14UC00-000L-ND
|
DigiKey | ODU AMC RECEPT, STY K, SZ 1, 14P Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.5800 | Buy Now | |
DISTI #
394-K1YBRP14UC00000L
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$124.9700 / $145.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.9900 / $147.9700 | Buy Now |