Part Details for GK1YBR-P16UC00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of GK1YBR-P16UC00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GK1YBR-P16UC00-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1958
|
Newark | Circular Connector, Rcpt, 16Pos, Panel, Product Range:Odu Amc Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Odu-Usa GK1YBR-P16UC00-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$112.5500 / $136.3400 | Buy Now |
DISTI #
1907-GK1YBR-P16UC00-000L-ND
|
DigiKey | ODU AMC RECEPT, STY K, SZ 1, 16P Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.2500 | Buy Now |
DISTI #
394-K1YBRP16UC00000L
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$139.2200 / $163.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.9200 / $156.2700 | Buy Now |