Part Details for GK2CA-S04 by Kyocera AVX Components
Overview of GK2CA-S04 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GK2CA-S04
GK2CA-S04 CAD Models
GK2CA-S04 Part Data Attributes
|
GK2CA-S04
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GK2CA-S04
Kyocera AVX Components
Data Line Filter, 1 Function(s), 50V, 0.25A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L2-TYPE CIRCUIT | |
Capacitance | 1400 µF | |
DC Resistance-Max | 4 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.25 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN LEAD |