Part Details for GKN240/14 by GeneSic Semiconductor Inc
Overview of GKN240/14 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKN240/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKN240/14GN-ND
|
DigiKey | DIODE GP 1.4KV 320A DO205AB DO9 Min Qty: 32 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0931 | Buy Now |
|
NAC | Standard Recovery - 1400V/320A RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
RFQ |
Part Details for GKN240/14
GKN240/14 CAD Models
GKN240/14 Part Data Attributes
|
GKN240/14
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GKN240/14
GeneSic Semiconductor Inc
320V 1400A Silicon Standard Recovery Rectifier in DO-9 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 320 A | |
Rep Pk Reverse Voltage-Max | 1400 V |