Part Details for GKN240/12 by GeneSic Semiconductor Inc
Overview of GKN240/12 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKN240/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKN240/12GN-ND
|
DigiKey | DIODE GP 1.2KV 320A DO205AB DO9 Min Qty: 32 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9322 | Buy Now |
|
NAC | Standard Recovery - 1200V/320A RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
RFQ |
Part Details for GKN240/12
GKN240/12 CAD Models
GKN240/12 Part Data Attributes
|
GKN240/12
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GKN240/12
GeneSic Semiconductor Inc
320V 1200A Silicon Standard Recovery Rectifier in DO-9 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 320 A | |
Rep Pk Reverse Voltage-Max | 1200 V |
Alternate Parts for GKN240/12
This table gives cross-reference parts and alternative options found for GKN240/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKN240/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKR240/12 | 320V 1200A Silicon Standard Recovery Rectifier in DO-9 Package | GeneSic Semiconductor Inc | GKN240/12 vs GKR240/12 |