Part Details for GKR130/16 by GeneSic Semiconductor Inc
Overview of GKR130/16 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GKR130/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKR130/16GN-ND
|
DigiKey | DIODE GP 1.6KV 165A DO205AA Min Qty: 60 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7633 | Buy Now |
|
NAC | Standard Recovery - 1600V/165A RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |
Part Details for GKR130/16
GKR130/16 CAD Models
GKR130/16 Part Data Attributes
|
GKR130/16
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GKR130/16
GeneSic Semiconductor Inc
165V 1600A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 165 A | |
Rep Pk Reverse Voltage-Max | 1600 V |