Part Details for GKS-075 201 064 A 0600 by Ingun Prufmittelbau GmbH
Overview of GKS-075 201 064 A 0600 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for GKS-075 201 064 A 0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-075-0283
|
TME | Test needle, Operational spring compression: 4.3mm, 3A, Ø: 0.64mm Min Qty: 1 | 0 |
|
$6.0300 / $6.4300 | RFQ |