Part Details for GKS-100 201 090 A 0600 E by Ingun Prufmittelbau GmbH
Overview of GKS-100 201 090 A 0600 E by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TO-220SIS | |
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for GKS-100 201 090 A 0600 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-100-0560
|
TME | Test needle, Operational spring compression: 4.3mm, 5A, Ø: 0.9mm Min Qty: 1 | 0 |
|
$6.0300 / $6.4300 | RFQ |