Part Details for GKS-103 102 230 A 1502 W by Ingun Prufmittelbau GmbH
Overview of GKS-103 102 230 A 1502 W by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5230ARWZ | Analog Devices | Isolated Half-bridge Gate Driv | |
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADUM5230ARWZ-RL | Analog Devices | Isolated Half-bridge Gate Driv |
Price & Stock for GKS-103 102 230 A 1502 W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-103-0003
|
TME | Test needle, Operational spring compression: 4.8mm, 5A, Ø: 2.3mm Min Qty: 1 | 0 |
|
$6.0300 / $6.4300 | RFQ |