Part Details for GKS-103 206 230 A 0802 by Ingun Prufmittelbau GmbH
Overview of GKS-103 206 230 A 0802 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-802KLD | Coilcraft Inc | General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-802KLB | Coilcraft Inc | General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
XAL8080-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 3432, |
Price & Stock for GKS-103 206 230 A 0802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-103-0076
|
TME | Test needle, Operational spring compression: 4.8mm, 5A, Ø: 2.3mm Min Qty: 1 | 82 |
|
$2.8500 / $3.0400 | Buy Now |