Part Details for GKS-113 306 400 R 5005 by Ingun Prufmittelbau GmbH
Overview of GKS-113 306 400 R 5005 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKS-113 306 400 R 5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-113-0273
|
TME | Test needle, Operational spring compression: 4mm, 8A, Ø: 4mm, 5N Min Qty: 1 | 0 |
|
$5.1300 / $5.4700 | RFQ |