Part Details for GKS-422 209 080 G 2208 by Ingun Prufmittelbau GmbH
Overview of GKS-422 209 080 G 2208 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKS-422 209 080 G 2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-422-0212
|
TME | Test needle, Operational spring compression: 6.4mm, 5A, Ø: 0.8mm Min Qty: 1 | 0 |
|
$5.2000 / $5.5500 | RFQ |