Part Details for GKS-422 293 160 A 1505 by Ingun Prufmittelbau GmbH
Overview of GKS-422 293 160 A 1505 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS160A/BEA | Rochester Electronics LLC | 54LS160 - DECADE COUNTER, 4-BIT SYNCHRONOUS - Dual marked (M38510/31503BEA) | |
CA3160AE | Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDIP8, PACKAGE-8 | |
MC1505L | Rochester Electronics LLC | A/D Converter |
Price & Stock for GKS-422 293 160 A 1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-422-0114
|
TME | Test needle, Operational spring compression: 6.4mm, 5A, Ø: 1.6mm Min Qty: 1 | 0 |
|
$6.0300 / $6.4300 | RFQ |