Part Details for GKXHT-RAS-88-50 by Kycon Inc
Overview of GKXHT-RAS-88-50 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for GKXHT-RAS-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GKXHT-RAS-88-50-ND
|
DigiKey | MODJACK HI-TEMP 45< 8P8C SHIELD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1250 In Stock |
|
$1.3655 / $2.6300 | Buy Now |
Part Details for GKXHT-RAS-88-50
GKXHT-RAS-88-50 CAD Models
GKXHT-RAS-88-50 Part Data Attributes
|
GKXHT-RAS-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GKXHT-RAS-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), 45 Degree, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: UL | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.839 inch | |
Body Depth | 0.685 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | 45 DEGREE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA; CUL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |