Part Details for GL-2060FV by KEMET Corporation
Overview of GL-2060FV by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL-2060FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL-2060FV-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Lead time: 53 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-GL-2060FV
|
Mouser Electronics | Power Line Filters 250V 6A 300mOhms 1 Phase Solder Term RoHS: Compliant | 0 |
|
$13.1200 / $17.4200 | Order Now |
Part Details for GL-2060FV
GL-2060FV CAD Models
GL-2060FV Part Data Attributes
|
GL-2060FV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GL-2060FV
KEMET Corporation
Mains Power Connector, 6A, 250VAC/DC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC/DC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |