Part Details for GL10-P1112 (ALTERNATE: 1065877) by SICK AG
Overview of GL10-P1112 (ALTERNATE: 1065877) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL10-P1112 (ALTERNATE: 1065877)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70847505
|
RS | Photoelectric Retroreflective Sensor, 15m and 12m, Visbl Red, PNP, Cabl | SICK GL10-P1112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.0300 / $152.2600 | RFQ |