Part Details for GL1L0C-P03LPH0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of GL1L0C-P03LPH0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GL1L0C-P03LPH0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ5726
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa GL1L0C-P03LPH0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1600 / $56.2400 | Buy Now |
DISTI #
1907-GL1L0C-P03LPH0-0000-ND
|
DigiKey | ODU MINI-SNAP RECEPT, STY L, SZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2800 | Buy Now |
DISTI #
394-L1L0CP03LPH00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$37.7300 / $46.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2400 / $48.4800 | Buy Now |
Part Details for GL1L0C-P03LPH0-0000
GL1L0C-P03LPH0-0000 CAD Models
GL1L0C-P03LPH0-0000 Part Data Attributes
|
GL1L0C-P03LPH0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
GL1L0C-P03LPH0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 3 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 0.846 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |