Part Details for GL1L0C-PD8QC00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of GL1L0C-PD8QC00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GL1L0C-PD8QC00-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK1171
|
Newark | Odu Mini-Snap⮠Series L Receptacle For Front Panel Mounting, Size 1, Ip68, 8 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa GL1L0C-PD8QC00-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0800 / $68.3200 | Buy Now |
DISTI #
1907-GL1L0C-PD8QC00-0000-ND
|
DigiKey | ODU MINI-SNAP SERIES L RECEPTACL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0100 | Buy Now |
DISTI #
394-GL1L0CPD8QC00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$41.6500 / $54.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1900 / $60.1300 | Buy Now |
Part Details for GL1L0C-PD8QC00-0000
GL1L0C-PD8QC00-0000 CAD Models
GL1L0C-PD8QC00-0000 Part Data Attributes
|
GL1L0C-PD8QC00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
GL1L0C-PD8QC00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |